T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C686M010ATE225

DigiKey Part Number
399-10291-2-ND - Tape & Reel (TR)
399-10291-1-ND - Cut Tape (CT)
399-10291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C686M010ATE225
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C686M010ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.01000kr.11.01
10kr.7.32800kr.73.28
50kr.5.87900kr.293.95
100kr.5.43230kr.543.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.67700kr.2,338.50
1.000kr.4.44326kr.4,443.26
1.500kr.4.32615kr.6,489.23
2.500kr.4.19635kr.10,490.88
3.500kr.4.12045kr.14,421.57
5.000kr.4.04744kr.20,237.20
6.000kr.4.01285kr.24,077.10
12.000kr.3.89633kr.46,755.96
12.500kr.3.89014kr.48,626.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.01000
Unit Price with VAT:kr.13.76250