
T495C685K025ATE500 | |
|---|---|
DigiKey Part Number | 399-8493-2-ND - Tape & Reel (TR) 399-8493-1-ND - Cut Tape (CT) 399-8493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C685K025ATE500 |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C685K025ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.97900 | kr.89.79 |
| 50 | kr.7.28200 | kr.364.10 |
| 100 | kr.6.75650 | kr.675.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.86804 | kr.2,934.02 |
| 1.000 | kr.5.59315 | kr.5,593.15 |
| 1.500 | kr.5.45540 | kr.8,183.10 |
| 2.500 | kr.5.30278 | kr.13,256.95 |
| 3.500 | kr.5.21349 | kr.18,247.22 |
| 5.000 | kr.5.12762 | kr.25,638.10 |
| 6.000 | kr.5.08692 | kr.30,521.52 |
| 12.000 | kr.4.94985 | kr.59,398.20 |
| 12.500 | kr.4.94261 | kr.61,782.62 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

