T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C476M016ATE350

DigiKey Part Number
399-18837-2-ND - Tape & Reel (TR)
399-18837-1-ND - Cut Tape (CT)
399-18837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C476M016ATE350
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C476M016ATE350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.78000kr.11.78
10kr.7.91000kr.79.10
50kr.6.37440kr.318.72
100kr.5.89950kr.589.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.09632kr.2,548.16
1.000kr.4.84774kr.4,847.74
1.500kr.4.72320kr.7,084.80
2.500kr.4.58516kr.11,462.90
3.500kr.4.50447kr.15,765.65
5.000kr.4.42682kr.22,134.10
6.000kr.4.39002kr.26,340.12
12.000kr.4.26608kr.51,192.96
12.500kr.4.25951kr.53,243.87
Manufacturers Standard Package
Unit Price without VAT:kr.11.78000
Unit Price with VAT:kr.14.72500