T495C476M010ATE300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.11352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.15929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.76290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.77750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.82568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.82568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.81757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42117
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C476M010ATE300

DigiKey Part Number
T495C476M010ATE300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C476M010ATE300
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C476M010ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494C476M010AHKEMET0399-T494C476M010AHTR-NDkr.4.11352Parametric Equivalent
T494C476M010AH41627280KEMET0399-T494C476M010AH41627280TR-NDkr.4.15929Parametric Equivalent
T494C476M010AH7280KEMET0399-T494C476M010AH7280TR-NDkr.3.76290Parametric Equivalent
T494C476M010AT4280KEMET0399-T494C476M010AT4280TR-NDkr.3.77750Parametric Equivalent
T494C476M010AT42807333KEMET0399-T494C476M010AT42807333TR-NDkr.3.82568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.29599kr.6,443.98
Unit Price without VAT:kr.4.29599
Unit Price with VAT:kr.5.36999