
T495C476M006ATE300 | |
|---|---|
DigiKey Part Number | T495C476M006ATE300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C476M006ATE300 |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C476M006ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.08811 | kr.6,132.17 |
| Unit Price without VAT: | kr.4.08811 |
|---|---|
| Unit Price with VAT: | kr.5.11014 |

