4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C475K035ATE600

DigiKey Part Number
399-8492-2-ND - Tape & Reel (TR)
399-8492-1-ND - Cut Tape (CT)
399-8492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C475K035ATE600
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C475K035ATE600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475K035AHKEMET184399-T491C475K035AHCT-NDkr.6.97000Similar
T491C475K035ATKEMET839399-3754-1-NDkr.5.83000Similar
T491C475M035ATKEMET2.662399-8355-1-NDkr.5.83000Similar
T495C475K035ATE450KEMET214399-18091-1-NDkr.14.65000Similar
T495C475K035ATE500KEMET280399-T495C475K035ATE500CT-NDkr.14.20000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.10.74000kr.107.40
50kr.8.77200kr.438.60
100kr.8.16280kr.816.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.13390kr.3,566.95
1.000kr.6.81518kr.6,815.18
1.500kr.6.65565kr.9,983.47
2.500kr.6.47872kr.16,196.80
3.500kr.6.37525kr.22,313.38
5.000kr.6.27571kr.31,378.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000