Parametric Equivalent

T495C337M004ATE7002478 | |
|---|---|
DigiKey Part Number | 399-T495C337M004ATE7002478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C337M004ATE7002478 |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C337M004ATE700 | KEMET | 0 | 399-T495C337M004ATE700TR-ND | kr.5.04854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.51744 | kr.2,758.72 |
| Unit Price without VAT: | kr.5.51744 |
|---|---|
| Unit Price with VAT: | kr.6.89680 |


