
T495C336K016ATE275 | |
|---|---|
DigiKey Part Number | 399-10288-2-ND - Tape & Reel (TR) 399-10288-1-ND - Cut Tape (CT) 399-10288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336K016ATE275 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C336K016ATE275 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 275mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.25600 | kr.92.56 |
| 50 | kr.7.50140 | kr.375.07 |
| 100 | kr.6.96070 | kr.696.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.04558 | kr.3,022.79 |
| 1.000 | kr.5.76236 | kr.5,762.36 |
| 1.500 | kr.5.62041 | kr.8,430.61 |
| 2.500 | kr.5.46315 | kr.13,657.88 |
| 3.500 | kr.5.37119 | kr.18,799.17 |
| 5.000 | kr.5.28275 | kr.26,413.75 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

