T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C336K020ATE200

DigiKey Part Number
399-18835-2-ND - Tape & Reel (TR)
399-18835-1-ND - Cut Tape (CT)
399-18835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C336K020ATE200
Description
CAP TANT 33UF 10% 20V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C336K020ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.87400kr.68.74
50kr.5.50020kr.275.01
100kr.5.07580kr.507.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.35776kr.2,178.88
1.000kr.4.13549kr.4,135.49
1.500kr.4.02419kr.6,036.28
2.500kr.3.90080kr.9,752.00
3.500kr.3.82868kr.13,400.38
5.000kr.3.75928kr.18,796.40
6.000kr.3.72641kr.22,358.46
12.000kr.3.61566kr.43,387.92
12.500kr.3.60978kr.45,122.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250