
T495C227M006ATE100 | |
---|---|
DigiKey Part Number | 399-18832-2-ND - Tape & Reel (TR) 399-18832-1-ND - Cut Tape (CT) 399-18832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C227M006ATE100 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C227M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.78000 | kr.11.78 |
10 | kr.7.91000 | kr.79.10 |
50 | kr.6.37440 | kr.318.72 |
100 | kr.5.89950 | kr.589.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.09632 | kr.2,548.16 |
1.000 | kr.4.84774 | kr.4,847.74 |
1.500 | kr.4.72320 | kr.7,084.80 |
2.500 | kr.4.58516 | kr.11,462.90 |
3.500 | kr.4.50447 | kr.15,765.65 |
5.000 | kr.4.42682 | kr.22,134.10 |
6.000 | kr.4.39002 | kr.26,340.12 |
12.000 | kr.4.26608 | kr.51,192.96 |
12.500 | kr.4.25951 | kr.53,243.87 |
Unit Price without VAT: | kr.11.78000 |
---|---|
Unit Price with VAT: | kr.14.72500 |