
T495C227K006ATE225 | |
|---|---|
DigiKey Part Number | 399-3877-2-ND - Tape & Reel (TR) 399-3877-1-ND - Cut Tape (CT) 399-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C227K006ATE225 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C227K006ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.9.58100 | kr.95.81 |
| 50 | kr.7.79260 | kr.389.63 |
| 100 | kr.7.23970 | kr.723.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.30476 | kr.3,152.38 |
| 1.000 | kr.6.01549 | kr.6,015.49 |
| 1.500 | kr.5.87051 | kr.8,805.77 |
| 2.500 | kr.5.70990 | kr.14,274.75 |
| 3.500 | kr.5.61591 | kr.19,655.69 |
| 5.000 | kr.5.52556 | kr.27,627.80 |
| 6.000 | kr.5.48272 | kr.32,896.32 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

