Direct
Direct
Direct
Direct

T495C226M010ATE345 | |
|---|---|
DigiKey Part Number | 399-T495C226M010ATE345TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C226M010ATE345 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 345mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226M010ATE345 Models |
Category | ESR (Equivalent Series Resistance) 345mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X0010C2TE3 | Vishay Sprague | 748 | 718-593D226X0010C2TE3CT-ND | kr.5.96000 | Direct |
| 593D226X0010C2WE3 | Vishay Sprague | 0 | 718-593D226X0010C2WE3TR-ND | kr.2.03911 | Direct |
| TR3C226M010C0345 | Vishay Sprague | 0 | TR3C226M010C0345-ND | kr.2.73672 | Direct |
| TR3C226M010D0345 | Vishay Sprague | 0 | 718-TR3C226M010D0345TR-ND | kr.2.03911 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.63314 | kr.2,316.57 |
| Unit Price without VAT: | kr.4.63314 |
|---|---|
| Unit Price with VAT: | kr.5.79143 |





