


T495C226K025ATE300 | |
|---|---|
DigiKey Part Number | 399-8491-2-ND - Tape & Reel (TR) 399-8491-1-ND - Cut Tape (CT) 399-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K025ATE300 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K025ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C226K006AT | KEMET | 1.375 | 399-3742-1-ND | kr.4.50000 | Similar |
| T491C226K025AT | KEMET | 26.622 | 399-3746-1-ND | kr.6.85000 | Similar |
| T491C226M006AT | KEMET | 1.182 | 399-8344-1-ND | kr.4.50000 | Similar |
| T491C226M025AT | KEMET | 2.059 | 399-9736-1-ND | kr.6.85000 | Similar |
| T495C226K006ATE380 | KEMET | 4.273 | 399-10521-1-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.85700 | kr.88.57 |
| 50 | kr.7.16420 | kr.358.21 |
| 100 | kr.6.64120 | kr.664.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.75748 | kr.2,878.74 |
| 1.000 | kr.5.48397 | kr.5,483.97 |
| 1.500 | kr.5.34695 | kr.8,020.42 |
| 2.500 | kr.5.19502 | kr.12,987.55 |
| 3.500 | kr.5.10624 | kr.17,871.84 |
| 5.000 | kr.5.02076 | kr.25,103.80 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

