22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
T49x Series, 2312

T495C226K016ATE350

DigiKey Part Number
399-11406-2-ND - Tape & Reel (TR)
399-11406-1-ND - Cut Tape (CT)
399-11406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C226K016ATE350
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C226K016ATE350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
350mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.42200kr.64.22
50kr.5.11380kr.255.69
100kr.4.70870kr.470.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.02476kr.2,012.38
1.000kr.3.81313kr.3,813.13
1.500kr.3.70713kr.5,560.69
2.500kr.3.58966kr.8,974.15
3.500kr.3.52095kr.12,323.33
5.000kr.3.45487kr.17,274.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000