T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C226K010ATE345

DigiKey Part Number
399-T495C226K010ATE345TR-ND - Tape & Reel (TR)
399-T495C226K010ATE345CT-ND - Cut Tape (CT)
399-T495C226K010ATE345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C226K010ATE345
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 345mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C226K010ATE345 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
345mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.97900kr.89.79
50kr.7.28200kr.364.10
100kr.6.75650kr.675.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.86804kr.2,934.02
1.000kr.5.59315kr.5,593.15
1.500kr.5.45540kr.8,183.10
2.500kr.5.30278kr.13,256.95
3.500kr.5.21349kr.18,247.22
5.000kr.5.12762kr.25,638.10
6.000kr.5.08692kr.30,521.52
12.000kr.4.94985kr.59,398.20
12.500kr.4.94261kr.61,782.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250