15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C156K020ATE375

DigiKey Part Number
399-4643-2-ND - Tape & Reel (TR)
399-4643-1-ND - Cut Tape (CT)
399-4643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C156K020ATE375
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C156K020ATE375 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
375mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.7.92500kr.79.25
50kr.6.37680kr.318.84
100kr.5.89810kr.589.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.08886kr.2,544.43
1.000kr.4.83837kr.4,838.37
1.500kr.4.71290kr.7,069.35
2.500kr.4.57385kr.11,434.62
3.500kr.4.49254kr.15,723.89
5.000kr.4.41433kr.22,071.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500