100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107K016ATE200

DigiKey Part Number
399-11392-2-ND - Tape & Reel (TR)
399-11392-1-ND - Cut Tape (CT)
399-11392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107K016ATE200
Description
CAP TANT 100UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T495C107K016ATE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C107K016ATKEMET23.227399-5214-1-NDkr.13.95000Direct
T491C107K006ATKEMET708399-8337-1-NDkr.6.53000Similar
T491C107M006ATKEMET10.474399-8339-1-NDkr.6.59000Similar
T495C107K006ATE075KEMET4.819399-5218-1-NDkr.9.95000Similar
T495C107K006ATE150KEMET25.469399-10401-1-NDkr.9.38000Similar
In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.8.67300kr.86.73
50kr.7.00960kr.350.48
100kr.6.49600kr.649.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.62624kr.2,813.12
1.000kr.5.35717kr.5,357.17
1.500kr.5.22234kr.7,833.51
2.500kr.5.07294kr.12,682.35
3.500kr.4.98558kr.17,449.53
5.000kr.4.90153kr.24,507.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750