Similar



T495C226K010AHE290 | |
|---|---|
DigiKey Part Number | T495C226K010AHE290-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C226K010AHE290 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K010AHE290 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 290mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW226K010HNJ | KYOCERA AVX | 0 | TAJW226K010HNJ-ND | kr.7.15101 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34792 | kr.5,347.92 |
| Unit Price without VAT: | kr.5.34792 |
|---|---|
| Unit Price with VAT: | kr.6.68490 |


