
T495C106M025ATE450 | |
|---|---|
DigiKey Part Number | 399-18089-2-ND - Tape & Reel (TR) 399-18089-1-ND - Cut Tape (CT) 399-18089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106M025ATE450 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106M025ATE450 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 450mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.55100 | kr.75.51 |
| 50 | kr.6.05720 | kr.302.86 |
| 100 | kr.5.59700 | kr.559.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.81852 | kr.2,409.26 |
| 1.000 | kr.4.57767 | kr.4,577.67 |
| 1.500 | kr.4.45702 | kr.6,685.53 |
| 2.500 | kr.4.32330 | kr.10,808.25 |
| 3.500 | kr.4.24510 | kr.14,857.85 |
| 5.000 | kr.4.16989 | kr.20,849.45 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

