
T495C106K025ATE275 | |
|---|---|
DigiKey Part Number | 399-18427-2-ND - Tape & Reel (TR) 399-18427-1-ND - Cut Tape (CT) 399-18427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K025ATE275 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K025ATE275 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.97900 | kr.99.79 |
| 50 | kr.8.12280 | kr.406.14 |
| 100 | kr.7.54780 | kr.754.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.57636 | kr.3,288.18 |
| 1.000 | kr.6.27571 | kr.6,275.71 |
| 1.500 | kr.6.12503 | kr.9,187.55 |
| 2.500 | kr.5.95803 | kr.14,895.08 |
| 3.500 | kr.5.86039 | kr.20,511.36 |
| 5.000 | kr.5.76646 | kr.28,832.30 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

