Parametric Equivalent
Parametric Equivalent

T495B476K010ATA650 | |
|---|---|
DigiKey Part Number | 399-T495B476K010ATA650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B476K010ATA650 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B476K010ATA650 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B476K010ATAUTO | KEMET | 29 | 399-T494B476K010ATAUTOCT-ND | kr.9.57000 | Parametric Equivalent |
| T495B476K010AHA650 | KEMET | 0 | 399-T495B476K010AHA650TR-ND | kr.4.84763 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.43952 | kr.8,879.04 |
| Unit Price without VAT: | kr.4.43952 |
|---|---|
| Unit Price with VAT: | kr.5.54940 |



