33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B336M010ATE450

DigiKey Part Number
399-18419-2-ND - Tape & Reel (TR)
399-18419-1-ND - Cut Tape (CT)
399-18419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B336M010ATE450
Description
CAP TANT 33UF 20% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B336M010ATE450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.5.99100kr.59.91
50kr.4.75380kr.237.69
100kr.4.37080kr.437.08
500kr.3.72374kr.1,861.87
1.000kr.3.52371kr.3,523.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35900kr.6,718.00
4.000kr.3.22337kr.12,893.48
6.000kr.3.15542kr.18,932.52
10.000kr.3.08009kr.30,800.90
14.000kr.3.03605kr.42,504.70
20.000kr.2.99369kr.59,873.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250