Direct
Direct

T495B226M010ATE800 | |
|---|---|
DigiKey Part Number | T495B226M010ATE800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B226M010ATE800 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226M010ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X0010B2TE3 | Vishay Sprague | 0 | 593D226X0010B2TE3-ND | kr.1.15312 | Direct |
| 593D226X0010B2WE3 | Vishay Sprague | 0 | 718-593D226X0010B2WE3TR-ND | kr.2.35694 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.37821 | kr.6,756.42 |
| Unit Price without VAT: | kr.3.37821 |
|---|---|
| Unit Price with VAT: | kr.4.22276 |



