
T495B226K010ATE800 | |
|---|---|
DigiKey Part Number | 399-11070-2-ND - Tape & Reel (TR) 399-11070-1-ND - Cut Tape (CT) 399-11070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE800 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.6.04200 | kr.60.42 |
| 50 | kr.4.80000 | kr.240.00 |
| 100 | kr.4.41790 | kr.441.79 |
| 500 | kr.3.77050 | kr.1,885.25 |
| 1.000 | kr.3.57024 | kr.3,570.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.40541 | kr.6,810.82 |
| 4.000 | kr.3.26970 | kr.13,078.80 |
| 6.000 | kr.3.20172 | kr.19,210.32 |
| 10.000 | kr.3.12634 | kr.31,263.40 |
| 14.000 | kr.3.08227 | kr.43,151.78 |
| 20.000 | kr.3.03984 | kr.60,796.80 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |

