Parametric Equivalent
Parametric Equivalent

T495B226K010ATA2K3 | |
|---|---|
DigiKey Part Number | T495B226K010ATA2K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATA2K3 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATA2K3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B226K010AHA2K3 | KEMET | 0 | 399-T495B226K010AHA2K3TR-ND | kr.5.14005 | Parametric Equivalent |
| TAJB226K010UNJ | KYOCERA AVX | 0 | 478-TAJB226K010UNJTR-ND | kr.0.79861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.77780 | kr.7,555.60 |
| Unit Price without VAT: | kr.3.77780 |
|---|---|
| Unit Price with VAT: | kr.4.72225 |



