100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B107M010ATE500

DigiKey Part Number
399-10433-2-ND - Tape & Reel (TR)
399-10433-1-ND - Cut Tape (CT)
399-10433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B107M010ATE500
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B107M010ATE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.9.80200kr.98.02
50kr.7.96820kr.398.41
100kr.7.40200kr.740.20
500kr.6.44448kr.3,222.24
1.000kr.6.14802kr.6,148.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.90400kr.11,808.00
4.000kr.5.70299kr.22,811.96
6.000kr.5.60228kr.33,613.68
10.000kr.5.49060kr.54,906.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750