Parametric Equivalent
Parametric Equivalent

T495B107K006AHE400 | |
|---|---|
DigiKey Part Number | 399-T495B107K006AHE400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B107K006AHE400 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B107K006AHE400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B107K006AHE4007280 | KEMET | 0 | 399-T495B107K006AHE4007280TR-ND | kr.4.96967 | Parametric Equivalent |
| T495B107K006ATE4007280 | KEMET | 0 | 399-T495B107K006ATE4007280TR-ND | kr.4.54007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.96967 | kr.9,939.34 |
| Unit Price without VAT: | kr.4.96967 |
|---|---|
| Unit Price with VAT: | kr.6.21209 |



