10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106K010ATE600

DigiKey Part Number
399-11067-2-ND - Tape & Reel (TR)
399-11067-1-ND - Cut Tape (CT)
399-11067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B106K010ATE600
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B106K010ATE600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.56200kr.65.62
50kr.5.22800kr.261.40
100kr.4.81650kr.481.65
500kr.4.12062kr.2,060.31
1.000kr.3.90538kr.3,905.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.72818kr.7,456.36
4.000kr.3.58226kr.14,329.04
6.000kr.3.50918kr.21,055.08
10.000kr.3.42813kr.34,281.30
14.000kr.3.38075kr.47,330.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750