
T495A475K010ATE1K4 | |
|---|---|
DigiKey Part Number | 399-10520-2-ND - Tape & Reel (TR) 399-10520-1-ND - Cut Tape (CT) 399-10520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K010ATE1K4 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K010ATE1K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.66400 | kr.56.64 |
| 50 | kr.4.48380 | kr.224.19 |
| 100 | kr.4.12100 | kr.412.10 |
| 500 | kr.3.50682 | kr.1,753.41 |
| 1.000 | kr.3.31680 | kr.3,316.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.16039 | kr.6,320.78 |
| 4.000 | kr.3.03162 | kr.12,126.48 |
| 6.000 | kr.2.96708 | kr.17,802.48 |
| 10.000 | kr.2.89556 | kr.28,955.60 |
| 14.000 | kr.2.85375 | kr.39,952.50 |
| 20.000 | kr.2.81351 | kr.56,270.20 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

