4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A475K010ATE1K4

DigiKey Part Number
399-10520-2-ND - Tape & Reel (TR)
399-10520-1-ND - Cut Tape (CT)
399-10520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A475K010ATE1K4
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A475K010ATE1K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.83300kr.58.33
50kr.4.62060kr.231.03
100kr.4.24590kr.424.59
500kr.3.61292kr.1,806.46
1.000kr.3.41713kr.3,417.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.25600kr.6,512.00
4.000kr.3.12331kr.12,493.24
6.000kr.3.05685kr.18,341.10
10.000kr.2.98315kr.29,831.50
14.000kr.2.94007kr.41,160.98
20.000kr.2.89861kr.57,972.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000