
T495A226K010ATE1K2 | |
|---|---|
DigiKey Part Number | 399-T495A226K010ATE1K2TR-ND - Tape & Reel (TR) 399-T495A226K010ATE1K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495A226K010ATE1K2 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A226K010ATE1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.33800 | kr.53.38 |
| 50 | kr.4.21240 | kr.210.62 |
| 100 | kr.3.86620 | kr.386.62 |
| 500 | kr.3.28076 | kr.1,640.38 |
| 1.000 | kr.3.09978 | kr.3,099.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.95072 | kr.5,901.44 |
| 4.000 | kr.2.82802 | kr.11,312.08 |
| 6.000 | kr.2.76653 | kr.16,599.18 |
| 10.000 | kr.2.69838 | kr.26,983.80 |
| 14.000 | kr.2.65855 | kr.37,219.70 |
| 20.000 | kr.2.62020 | kr.52,404.00 |
| 24.000 | kr.2.60203 | kr.62,448.72 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

