T495A105M025ATE2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.29612
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61392
Datasheet
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A105M025ATE2K5

DigiKey Part Number
399-T495A105M025ATE2K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A105M025ATE2K5
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A105M025ATE2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D105X0025A2TE3Vishay Sprague0593D105X0025A2TE3-NDkr.1.29612Direct
593D105X0025A2WE3Vishay Sprague0718-593D105X0025A2WE3TR-NDkr.1.61392Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.58889kr.9,177.78
Manufacturers Standard Package
Unit Price without VAT:kr.4.58889
Unit Price with VAT:kr.5.73611