
T495A105K020ATE3K0 | |
|---|---|
DigiKey Part Number | 399-11062-2-ND - Tape & Reel (TR) 399-11062-1-ND - Cut Tape (CT) 399-11062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A105K020ATE3K0 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A105K020ATE3K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D105X9020A2TE3 | Vishay Sprague | 7.392 | 718-593D105X9020A2TE3CT-ND | kr.4.31000 | Direct |
| TPSA105K020R3000 | KYOCERA AVX | 17.090 | 478-2399-1-ND | kr.3.99000 | Direct |
| TR3A105K020C3000 | Vishay Sprague | 1.990 | 718-1828-1-ND | kr.6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.24000 | kr.72.40 |
| 50 | kr.5.79980 | kr.289.99 |
| 100 | kr.5.35410 | kr.535.41 |
| 500 | kr.4.60132 | kr.2,300.66 |
| 1.000 | kr.4.36832 | kr.4,368.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.17651 | kr.8,353.02 |
| 4.000 | kr.4.01853 | kr.16,074.12 |
| 6.000 | kr.3.93938 | kr.23,636.28 |
| 10.000 | kr.3.85163 | kr.38,516.30 |
| 14.000 | kr.3.80033 | kr.53,204.62 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

