T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X685K050AT

DigiKey Part Number
399-10278-2-ND - Tape & Reel (TR)
399-10278-1-ND - Cut Tape (CT)
399-10278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X685K050AT
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X685K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.42000kr.36.42
10kr.26.58600kr.265.86
50kr.22.66760kr.1,133.38
100kr.21.45540kr.2,145.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.40262kr.9,701.31
1.000kr.18.76672kr.18,766.72
1.500kr.18.44800kr.27,672.00
2.500kr.18.09472kr.45,236.80
3.500kr.17.88824kr.62,608.84
Manufacturers Standard Package
Unit Price without VAT:kr.36.42000
Unit Price with VAT:kr.45.52500