6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X685K050AT

DigiKey Part Number
399-10278-2-ND - Tape & Reel (TR)
399-10278-1-ND - Cut Tape (CT)
399-10278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X685K050AT
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X685K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.53000kr.37.53
10kr.27.39500kr.273.95
50kr.23.35400kr.1,167.70
100kr.22.10440kr.2,210.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.98952kr.9,994.76
1.000kr.19.33434kr.19,334.34
1.500kr.19.00609kr.28,509.14
2.500kr.18.64219kr.46,605.47
Manufacturers Standard Package
Unit Price without VAT:kr.37.53000
Unit Price with VAT:kr.46.91250