
T495A106K016ATE1K7 | |
|---|---|
DigiKey Part Number | 399-18413-2-ND - Tape & Reel (TR) 399-18413-1-ND - Cut Tape (CT) 399-18413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106K016ATE1K7 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K016ATE1K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.47400 | kr.44.74 |
| 50 | kr.3.50200 | kr.175.10 |
| 100 | kr.3.20130 | kr.320.13 |
| 500 | kr.2.69428 | kr.1,347.14 |
| 1.000 | kr.2.53734 | kr.2,537.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.40819 | kr.4,816.38 |
| 4.000 | kr.2.30189 | kr.9,207.56 |
| 6.000 | kr.2.24863 | kr.13,491.78 |
| 10.000 | kr.2.18959 | kr.21,895.90 |
| 14.000 | kr.2.15509 | kr.30,171.26 |
| 20.000 | kr.2.12187 | kr.42,437.40 |
| 24.000 | kr.2.10614 | kr.50,547.36 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

