Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494X337K010AT7622 | |
|---|---|
DigiKey Part Number | 399-T494X337K010AT7622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494X337K010AT7622 |
Description | 330.UF 10.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489X337K010ATE100 | KEMET | 0 | 399-T489X337K010ATE100TR-ND | kr.12.69268 | Parametric Equivalent |
| T494X337K010AG | KEMET | 0 | 399-T494X337K010AGTR-ND | kr.24.57004 | Parametric Equivalent |
| T494X337K010AT7027 | KEMET | 0 | 399-T494X337K010AT7027TR-ND | kr.22.20142 | Parametric Equivalent |
| T494X337K010AT7280 | KEMET | 0 | 399-T494X337K010AT7280TR-ND | kr.18.78419 | Parametric Equivalent |
| T495X337K010ATE100 | KEMET | 151 | 399-18356-1-ND | kr.24.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.78416 | kr.9,392.08 |
| Unit Price without VAT: | kr.18.78416 |
|---|---|
| Unit Price with VAT: | kr.23.48020 |









