
T494X107M020AT | |
|---|---|
DigiKey Part Number | 399-3868-2-ND - Tape & Reel (TR) 399-3868-1-ND - Cut Tape (CT) 399-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107M020AT |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X107K020AH | KEMET | 100 | 399-T494X107K020AHCT-ND | kr.38.23000 | Upgrade |
| T494X107K020AT | KEMET | 389 | 399-8484-1-ND | kr.38.23000 | Upgrade |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | kr.6.78000 | Similar |
| T491X107M020AT | KEMET | 6.380 | 399-3813-1-ND | kr.13.31000 | Similar |
| T494D107M006AT | KEMET | 281 | 399-10258-1-ND | kr.11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.26.71000 | kr.267.10 |
| 50 | kr.22.74920 | kr.1,137.46 |
| 100 | kr.21.52300 | kr.2,152.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.44796 | kr.9,723.98 |
| 1.000 | kr.18.80507 | kr.18,805.07 |
| 1.500 | kr.18.48300 | kr.27,724.50 |
| 2.500 | kr.18.12586 | kr.45,314.65 |
| 3.500 | kr.17.91702 | kr.62,709.57 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

