100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X107M016AT

DigiKey Part Number
399-T494X107M016ATTR-ND - Tape & Reel (TR)
399-T494X107M016ATCT-ND - Cut Tape (CT)
399-T494X107M016ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X107M016AT
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X107M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D107K016ATKEMET2.834399-8469-1-NDkr.18.51000Upgrade
T494X107K016AGKEMET500399-T494X107K016AGCT-NDkr.34.62000Upgrade
T494X107K016ATKEMET1.864399-8483-1-NDkr.37.60000Upgrade
T494X107K020AHKEMET100399-T494X107K020AHCT-NDkr.38.23000Upgrade
T494X107K020ATKEMET389399-8484-1-NDkr.38.23000Upgrade
In-Stock: 412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.32000kr.31.32
10kr.22.56400kr.225.64
50kr.19.07700kr.953.85
100kr.17.99740kr.1,799.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.17132kr.8,085.66
1.000kr.15.60566kr.15,605.66
1.500kr.15.32221kr.22,983.31
2.500kr.15.00805kr.37,520.12
3.500kr.14.82426kr.51,884.91
Manufacturers Standard Package
Unit Price without VAT:kr.31.32000
Unit Price with VAT:kr.39.15000