
T494X107K016AG | |
|---|---|
DigiKey Part Number | 399-T494X107K016AGTR-ND - Tape & Reel (TR) 399-T494X107K016AGCT-ND - Cut Tape (CT) 399-T494X107K016AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107K016AG |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107K016AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.24.37800 | kr.243.78 |
| 50 | kr.20.70400 | kr.1,035.20 |
| 100 | kr.19.56800 | kr.1,956.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.64582 | kr.8,822.91 |
| 1.000 | kr.17.05037 | kr.17,050.37 |
| 1.500 | kr.16.75200 | kr.25,128.00 |
| 2.500 | kr.16.42114 | kr.41,052.85 |
| 3.500 | kr.16.22779 | kr.56,797.26 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |

