F861BS684K310A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.57000
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BS684K310A

DigiKey Part Number
399-F861BS684K310A-ND
Manufacturer
Manufacturer Product Number
F861BS684K310A
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BS684K310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BS684K310CKEMET0399-F861BS684K310C-NDkr.9.26000Parametric Equivalent
F861BS684K310LKEMET0399-F861BS684K310LCT-NDkr.9.64000Parametric Equivalent
F861BS684K310RKEMET0399-F861BS684K310RCT-NDkr.9.64000Parametric Equivalent
F861BS684K310ZKEMET0399-F861BS684K310Z-NDkr.9.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.29600kr.62.96
50kr.5.00860kr.250.43
100kr.4.61110kr.461.11
550kr.3.90844kr.2,149.64
1.100kr.3.70607kr.4,076.68
2.750kr.3.49244kr.9,604.21
5.500kr.3.36359kr.18,499.74
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250