
T494V476K016AT | |
|---|---|
DigiKey Part Number | 399-10274-2-ND - Tape & Reel (TR) 399-10274-1-ND - Cut Tape (CT) 399-10274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494V476K016AT |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494V476K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.13.20600 | kr.132.06 |
| 50 | kr.10.89460 | kr.544.73 |
| 100 | kr.10.18010 | kr.1,018.01 |
| 500 | kr.8.97008 | kr.4,485.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.59552 | kr.8,595.52 |
| 2.000 | kr.8.28711 | kr.16,574.22 |
| 3.000 | kr.8.13253 | kr.24,397.59 |
| 5.000 | kr.7.96120 | kr.39,806.00 |
| 7.000 | kr.7.86099 | kr.55,026.93 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

