T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494V105K050AT

DigiKey Part Number
399-18408-2-ND - Tape & Reel (TR)
399-18408-1-ND - Cut Tape (CT)
399-18408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494V105K050AT
Description
CAP TANT 1UF 10% 50V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494V105K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.59000kr.22.59
10kr.15.90400kr.159.04
50kr.13.24920kr.662.46
100kr.12.42940kr.1,242.94
500kr.11.06202kr.5,531.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.61274kr.10,612.74
2.000kr.10.25891kr.20,517.82
3.000kr.10.08162kr.30,244.86
5.000kr.9.88511kr.49,425.55
Manufacturers Standard Package
Unit Price without VAT:kr.22.59000
Unit Price with VAT:kr.28.23750