T494U476M006AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.42248
Datasheet
Image for T494U476M006AT2478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494U476M006AT2478

DigiKey Part Number
399-T494U476M006AT2478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494U476M006AT2478
Description
47.0UF 6.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
U
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494U476M006ATKEMET0399-T494U476M006ATTR-NDkr.6.42248Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.91066kr.6,910.66
Manufacturers Standard Package
Unit Price without VAT:kr.6.91066
Unit Price with VAT:kr.8.63833