
T494U226K010AT | |
|---|---|
DigiKey Part Number | 399-18407-2-ND - Tape & Reel (TR) 399-18407-1-ND - Cut Tape (CT) 399-18407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494U226K010AT |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494U226K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.10.70100 | kr.107.01 |
| 50 | kr.8.75000 | kr.437.50 |
| 100 | kr.8.14720 | kr.814.72 |
| 500 | kr.7.12756 | kr.3,563.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.81190 | kr.6,811.90 |
| 2.000 | kr.6.55197 | kr.13,103.94 |
| 3.000 | kr.6.42174 | kr.19,265.22 |
| 5.000 | kr.6.27738 | kr.31,386.90 |
| 7.000 | kr.6.19298 | kr.43,350.86 |
| 10.000 | kr.6.11172 | kr.61,117.20 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

