
T494U106K020AT | |
|---|---|
DigiKey Part Number | 399-10273-2-ND - Tape & Reel (TR) 399-10273-1-ND - Cut Tape (CT) 399-10273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494U106K020AT |
Description | CAP TANT 10UF 10% 20V 2311 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2311 (6028 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494U106K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2311 (6028 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.14.32000 | kr.143.20 |
| 50 | kr.11.84820 | kr.592.41 |
| 100 | kr.11.08550 | kr.1,108.55 |
| 500 | kr.9.79410 | kr.4,897.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.39437 | kr.9,394.37 |
| 2.000 | kr.9.06515 | kr.18,130.30 |
| 3.000 | kr.8.90018 | kr.26,700.54 |
| 5.000 | kr.8.71728 | kr.43,586.40 |
| 7.000 | kr.8.61033 | kr.60,272.31 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |

