
T494U106K020AT | |
|---|---|
DigiKey Part Number | 399-10273-2-ND - Tape & Reel (TR) 399-10273-1-ND - Cut Tape (CT) 399-10273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494U106K020AT |
Description | CAP TANT 10UF 10% 20V 2311 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2311 (6028 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494U106K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2311 (6028 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.14.16400 | kr.141.64 |
| 50 | kr.11.71880 | kr.585.94 |
| 100 | kr.10.96440 | kr.1,096.44 |
| 500 | kr.9.68714 | kr.4,843.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.29178 | kr.9,291.78 |
| 2.000 | kr.8.96616 | kr.17,932.32 |
| 3.000 | kr.8.80298 | kr.26,408.94 |
| 5.000 | kr.8.62208 | kr.43,110.40 |
| 7.000 | kr.8.51630 | kr.59,614.10 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

