
T494T685K010AT | |
|---|---|
DigiKey Part Number | 399-18405-2-ND - Tape & Reel (TR) 399-18405-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494T685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494T685K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.33540 | kr.8,338.50 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |


