Parametric Equivalent

T494S475M010AH | |
|---|---|
DigiKey Part Number | 399-T494S475M010AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494S475M010AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494S475M010AH Models |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494S475M010AT | KEMET | 0 | 399-T494S475M010ATTR-ND | kr.3.09311 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40260 | kr.8,506.50 |
| Unit Price without VAT: | kr.3.40260 |
|---|---|
| Unit Price with VAT: | kr.4.25325 |


