T494E687M006AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.31.69576
Datasheet

Similar


KEMET
In Stock: 968
Unit Price: kr.114.88000
Datasheet

Similar


KEMET
In Stock: 898
Unit Price: kr.113.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.23.95125
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.23.80452
Datasheet

Direct


Vishay Sprague
In Stock: 4.977
Unit Price: kr.47.71000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.95125
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.72784
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.30057
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.30057
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.41.86170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.42842
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494E687M006AT

DigiKey Part Number
T494E687M006AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494E687M006AT
Description
CAP TANT 680UF 20% 6.3V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494E687M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491E687M006ATKEMET0399-3805-2-NDkr.31.69576Similar
T510E687M006ATE012KEMET968399-3997-1-NDkr.114.88000Similar
T510E687M006ATE023KEMET898399-3996-1-NDkr.113.01000Similar
592D687X06R3R2T20HVishay Sprague0592D687X06R3R2T20H-NDkr.23.95125Direct
592D687X06R3R2W16HVishay Sprague0592D687X06R3R2W16H-NDkr.23.80452Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.53490kr.14,767.45
Manufacturers Standard Package
Unit Price without VAT:kr.29.53490
Unit Price with VAT:kr.36.91863